Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 487-676
- Mfr. Part No.:
- 0831593
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP10,705.32
(exc. VAT)
PHP11,989.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,705.32 | PHP2,141.064 |
*price indicative
- RS Stock No.:
- 487-676
- Mfr. Part No.:
- 0831593
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marking | |
| Series | LS-EMLP-AL (60X30) BK | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | EN ISO 22479:2022-06, ISO 20653:2013-02, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Cable Marker | ||
For Use With Equipment Marking | ||
Series LS-EMLP-AL (60X30) BK | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals EN ISO 22479:2022-06, ISO 20653:2013-02, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, DIN EN ISO 2409:2020-12, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device marker features a black aluminium label. It is designed for adhesive mounting, ensuring a secure attachment to various surfaces. The marker includes 10 individual labels, each with a spacious text field measuring 30 mm in height and 60 mm in width, offering ample room for clear and professional labelling.
Aluminium equipment marking for snapping into marker carriers
Identification MADE from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (110X80) BK Aluminium Device Marker for use with Equipment Marker
