Phoenix Contact, LS-EMLP-AL (60X15) Aluminium Device Marker for use with Equipment Marking
- RS Stock No.:
- 557-207
- Mfr. Part No.:
- 0831583
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP13,958.00
(exc. VAT)
PHP15,632.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,958.00 | PHP2,791.60 |
*price indicative
- RS Stock No.:
- 557-207
- Mfr. Part No.:
- 0831583
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marking | |
| Series | LS-EMLP-AL (60X15) | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, RoHS, REACH, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marking | ||
Series LS-EMLP-AL (60X15) | ||
Material Aluminium | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, RoHS, REACH, ISO 4892-2:2013-03, ISO 20653:2013-02, DIN 50018:2013-05, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-11:2000-02 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker Aluminium Label features an aluminium color finish and comes unlabelled, offering the flexibility to be customized with TOPMARK NEO or TOPMARK LASER. Designed with an adhesive mounting type for easy application, the sheet includes 16 individual labels. Each label has a text field measuring 15 mm in height and 60 mm in width, providing ample space for clear and durable device identification.
Aluminium equipment marking for sticking on
Identification made from metal and high strength in a lightweight design
Increased durability due to the decoratively anodized surface
Related links
- Phoenix Contact, LS-EMLP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) BU Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMP Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP Aluminium Device Marker for use with Equipment Marking
