Phoenix Contact, LS-EMSP-V4A (140X100) 1 Austenitic Stainless Steel for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 565-626
- Mfr. Part No.:
- 1030550
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP15,116.26
(exc. VAT)
PHP16,930.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,116.26 | PHP3,023.252 |
*price indicative
- RS Stock No.:
- 565-626
- Mfr. Part No.:
- 1030550
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMSP-V4A (140X100) 1 | |
| Colour | Silver | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMSP-V4A (140X100) 1 | ||
Colour Silver | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Phoenix Contact stainless steel device marking solution is built for durability and reliability, making it ideal for various industrial applications. With a sleek silver finish, it offers permanent identification while meeting high hygiene standards. The unique material composition ensures it withstands harsh conditions, including exposure to chemicals and extreme temperatures, making it perfect for environments where longevity and resilience are paramount. Easy to clean and compatible with direct laser marking technology, it allows for clear, legible inscriptions. This product also integrates seamlessly into existing setups through mounting options that support both screws and rivets, ensuring versatility in installation.
Stainless steel construction ensures longevity in tough environments
Compatible with direct laser marking for clear identification
Easy mounting options with screws or rivets for versatile installations
Resistant to corrosion and acids, ideal for various industries
Designed to withstand extreme temperatures up to 350 °C
Tested for UV resistance, ensuring longevity under sunlight
Compliant with RoHS, highlighting its environmentally friendly design
Compact dimensions facilitate installation in limited spaces
Wipe-resistant inscriptions maintain legibility over time
Suitable for environments with stringent hygiene requirements
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
