Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-342
- Mfr. Part No.:
- 0831628
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,702.11
(exc. VAT)
PHP7,506.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,702.11 | PHP1,340.422 |
*price indicative
- RS Stock No.:
- 557-342
- Mfr. Part No.:
- 0831628
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Black | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Black | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is crafted to provide robust identification for various applications. Constructed from high-quality aluminium, it boasts a sleek black finish, making it both durable and visually appealing. With a convenient mounting method suitable for screws or rivets, this product offers versatility for various labelling needs. Ten individual labels come with each pack, catering to multiple identification requirements while maintaining clarity through direct laser marking technology. Its designed to withstand harsh environmental conditions, ensuring longevity and reliability in any setting. The innovative anodized surface not only enhances durability but also improves aesthetic appeal, making this marker a reliable choice for professionals who demand quality. Experience a solution that combines functionality with style, ensuring all your identification needs are met.
Manufactured from high-strength aluminium for enhanced performance
Decoratively anodised for an attractive finish and increased durability
Designed for easy mounting with screws or rivets to fit varied applications
Features a text field height and width optimised for clear visibility
Passes rigorous tests for wipe resistance and UV durability
Environmentally friendly due to compliance with RoHS and REACH regulations
Excellent performance in extreme temperatures, maintaining integrity from -25°C to 70°C
A versatile labelling solution, ideal for industrial and commercial environments
Lightweight design coupled with robust construction for efficient handling
