Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER

Subtotal (1 pack of 5 units)*

PHP7,957.74

(exc. VAT)

PHP8,912.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP7,957.74PHP1,591.548

*price indicative

RS Stock No.:
557-340
Mfr. Part No.:
0831623
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Device Marker

For Use With

TOPMARK NEO, TOPMARK LASER

Series

LS-EMLP

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact aluminium device marker is expertly designed to provide robust identification solutions in various applications. With its sleek aluminium colour and high durability, it combines lightweight construction with a strength suitable for demanding environments. Ideal for both screw and rivet mounting, the marker brings efficiency and clarity to equipment labelling. Users can enjoy the convenience of direct laser marking, ensuring that identification remains visible and intact over time. This product is suitable for environments requiring resilience against harsh conditions, making it a reliable choice for professionals seeking quality labelling options.

Constructed from high-grade aluminium for enhanced durability

Anodised surface provides additional protection against wear and tear

Designed specifically for easy mounting with screws or rivets

Features a text field optimised for visibility and clarity

Environmentally compliant, fulfilling EU RoHS substance requirements

Tested for resistance against a variety of substances, ensuring longevity

Suitable for a wide range of ambient conditions from extreme cold to heat

Lightweight design aids in ease of handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy