Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 487-893
- Mfr. Part No.:
- 0831582
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP18,605.26
(exc. VAT)
PHP20,837.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,605.26 | PHP3,721.052 |
*price indicative
- RS Stock No.:
- 487-893
- Mfr. Part No.:
- 0831582
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-EMLP-AL (49X15) is an exceptional device marker designed for seamless identification in industrial settings. Crafted with high-strength aluminium, it embodies durability while maintaining a lightweight profile. This product offers remarkable adaptability through direct laser marking capabilities, ensuring precision and clarity in labelling. Enhanced with a decoratively anodised surface, it effectively resists wear and tear, making it suitable for various environments. with an adhesive mounting type, application becomes straightforward, allowing for reliable attachment on multiple surfaces. Tailored for optimal performance, this device marker meets rigorous tests for environmental resilience, ensuring longevity and reliability in diverse conditions.
High-strength aluminium construction provides lasting durability
Adhesive mounting simplifies the installation process
Decoratively anodised finish ensures enhanced resistance to environmental factors
Designed for direct laser marking, offering precise and clear labels
Tested for wipe resistance, ensuring legibility over time
Complies with strict RoHS regulations, ensuring a safer choice for the environment
Suitable for a wide operational temperature range, catering to diverse industrial applications
Shelf life of one year allows for reliable product longevity
