Phoenix Contact, LS-WMTB Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER

Subtotal (1 pack of 5 units)*

PHP10,238.95

(exc. VAT)

PHP11,467.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,238.95PHP2,047.79

*price indicative

RS Stock No.:
565-674
Mfr. Part No.:
0831584
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Device Marker

For Use With

TOPMARK NEO, TOPMARK LASER

Series

LS-WMTB

Colour

Aluminium

Material

Aluminium

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN
The Phoenix Contact device marker offers a robust solution for the clear identification of your equipment. Constructed from lightweight aluminium, it provides exceptional durability and resistance against environmental factors. With a sleek anodised surface, it ensures longevity while maintaining aesthetic appeal. The product features direct laser marking technology, allowing for precise and customisable labelling to meet diverse needs. Designed for adhesive mounting, this marker is versatile enough for various applications, whether in industrial environments or office settings. Its thoughtful construction includes components free from silicone, halogen, and cadmium, making it a smart choice for environmentally conscious operations. Experience the blend of quality and practicality with this efficient labelling solution.

Durable aluminium construction ensures longevity

Direct laser marking allows for customisable designs

Adhesive mounting provides flexibility in installation

Lightweight design reduces strain on mounted surfaces

Anodised surface enhances resistance to wear and tear

Silicone-free materials maintain compatibility with coatings

High strength meets demanding identification requirements

Practical for use in various temperature and humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy