Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 557-437
- Mfr. Part No.:
- 0831662
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP7,859.36
(exc. VAT)
PHP8,802.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,859.36 | PHP1,571.872 |
*price indicative
- RS Stock No.:
- 557-437
- Mfr. Part No.:
- 0831662
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Device Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker, crafted from high-quality aluminium, is designed to provide reliable and clear identification in various applications. The product features a decorative anodised surface, contributing to its durability and aesthetic appeal, making it suitable for both industrial and office environments. Engineered for use with direct laser marking technology, it ensures optimal legibility and precision. The aluminium label can be easily mounted in marker carriers, offering a flexible solution for diverse marking needs. With its lightweight yet robust build, this device marker stands out for its excellent performance even under demanding conditions, ensuring that your identification needs are consistently met, and your devices are appropriately marked for easy identification.
Lightweight aluminium construction enhances portability
Anodised surface adds protection against wear and tear
Compatible with various marking technologies for versatility
Easy to mount, facilitating quick installation
Sleek design integrates seamlessly into existing systems
Exceptional performance in challenging environments
High scratch resistance ensures lasting visibility
Compliant with EU RoHS regulations for environmental safety
Multiple testing certifications affirm product reliability
Convenient packing unit of five pieces supports bulk purchases
