Phoenix Contact, LS-EMLP Austenitic Stainless Steel Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-172
- Mfr. Part No.:
- 0831653
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP15,076.00
(exc. VAT)
PHP16,885.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,076.00 | PHP3,015.20 |
*price indicative
- RS Stock No.:
- 557-172
- Mfr. Part No.:
- 0831653
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Silver | |
| Material | Austenitic Stainless Steel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Silver | ||
Material Austenitic Stainless Steel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact stainless steel device marker is designed for durable and effective identification in robust environments. The versatile marking solution is compatible with various labelling technologies, ensuring high-quality visibility and legibility. It meets stringent hygiene requirements, making it suitable for demanding applications where cleanliness is paramount. With a configuration that allows for mounting via screw or rivet, this product offers flexibility in installation. The laser marking system guarantees long-lasting and resistant inscriptions, making it a dependable choice for any industrial setting. Whether its for equipment identification or safety notices, this product is engineered to perform under the most challenging conditions while maintaining aesthetic appeal.
Constructed from high-quality stainless steel for maximum durability
Designed to withstand extreme temperature fluctuations
Offers comprehensive resistance to corrosion and chemical damage
Lightweight design promotes easier handling during installation
Labels can be mounted quickly and securely with screws or rivets
Marking technology ensures clear and permanent identification
Free from silicone, halogen, and cadmium, adhering to safety regulations
Suitable for a range of industrial applications requiring reliable marking
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact TOPMARK LASER
- Phoenix Contact TOPMARK LASER
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
