Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 10 units)*

PHP19,322.33

(exc. VAT)

PHP21,641.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP19,322.33PHP1,932.233

*price indicative

RS Stock No.:
519-643
Mfr. Part No.:
0831728
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Colour

Silver

Material

ABS

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact innovative device marker is designed to streamline the process of identifying control and signalling devices. With its high-contrast silver top layer, this product ensures enhanced visibility for crucial labelling needs in various industrial applications. Engineered for precision, the device marker comes in a user-friendly laser-sheet format, which guarantees ideal positioning within your marking device. Its robust adhesive backing caters to effective mounting, making it suitable for a wide range of uses. Combining functionality with durable materials, this device marker serves as an essential tool for professionals seeking reliable and long-lasting solutions in equipment marking.

Designed for use with Command and signalling devices

Constructed from ABS material, ensuring longevity and durability

Adheres strongly with its acrylic adhesive, ensuring it stays in place

Prefabricated for quick and easy labelling without hassle

Compatible with various marking technologies, including laser marking

Tested against stringent environmental standards, ensuring reliability

Engineered for a wide temperature range, making it versatile in different conditions

Provides a shelf life of one year, ensuring product reliability

Contains no harmful substances, complying with EU RoHS requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy