Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-429
- Mfr. Part No.:
- 0831622
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP6,106.75
(exc. VAT)
PHP6,839.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,106.75 | PHP1,221.35 |
*price indicative
- RS Stock No.:
- 557-429
- Mfr. Part No.:
- 0831622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Material | Aluminium | |
| Standards/Approvals | DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2012-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Material Aluminium | ||
Standards/Approvals DIN EN ISO 2409:2013, ANSI/UL 969-2018:03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN ISO 1518-1:2019-10, ISO 175:2010, ISO 20653:2013-02, ISO 4892-2:2013-03, ISO 9227:2012-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is expertly crafted for effective identification in various industrial settings. Made from high-strength aluminium, this marking solution boasts a lightweight yet durable design, perfect for environments where visibility and resilience are imperative. With its anodised surface, it enhances longevity, ensuring your labels withstand challenging conditions. The marker is compatible with advanced identification technologies, allowing for direct laser marking to meet your customisation needs effortlessly. Furthermore, its versatile mounting options, including screw and rivet fittings, facilitate seamless integration into your existing systems. Designed with user requirements in mind, it provides an efficient solution for clear labelling and organisation in any workspace.
Constructed from lightweight aluminium for enhanced portability
Anodised surface offers increased resistance to wear and tear
Compatible with direct laser marking for personalised identification
Mounting options include both screw and rivet, adapting to various setups
Tested for UV resistance, ensuring durability in outdoor applications
Resistant to a range of chemicals, assuring long-term legibility of inscriptions
Designed to withstand extreme temperatures, maintaining performance across diverse environments
