Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK LASER, TOPMARK NEO

Subtotal (1 pack of 5 units)*

PHP4,150.28

(exc. VAT)

PHP4,648.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,150.28PHP830.056

*price indicative

RS Stock No.:
565-726
Mfr. Part No.:
0831675
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Device Marker

Product Type

Marker

For Use With

TOPMARK LASER, TOPMARK NEO

Series

LS-EMLP

Colour

Black

Material

Aluminium

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The Phoenix Contact device marker offers a robust solution for identification in demanding environments. Constructed from high-strength aluminium and featuring a sleek black finish, it is designed for durability while maintaining a lightweight profile. The product accommodates direct laser marking, making it easy to customise and ensuring clear visibility in various applications. Anodised for added resilience, this marker is perfect for snapping into marker carriers, enhancing assembly efficiency. With a text field height and width of 60 mm and 100 mm respectively, it provides ample space for legible labelling, thus facilitating quick identification. This solution blends functionality with aesthetic appeal, making it an essential addition to any industrial setting.

Lightweight aluminium construction enhances portability

Anodised surface increases resistance to wear and tear

Direct laser marking technology ensures high-quality customisation

Designed to snap easily into marker carriers for straightforward installation

Complies with environmental regulations, ensuring sustainable use

Tested for robustness against various substances for reliable performance

Optimised dimensions provide ample space for clear identification

Effective in a wide range of ambient temperatures for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy