Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 519-645
- Mfr. Part No.:
- 0831736
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-645
- Mfr. Part No.:
- 0831736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Colour | Yellow | |
| Material | ABS | |
| Standards/Approvals | ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Colour Yellow | ||
Material ABS | ||
Standards/Approvals ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02, ISO 175:2010, EN ISO 22479:2022-06, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LS-EMLP (17.5X12) YE is an advanced device marking solution that simplifies the identification of various equipment in industrial settings. Designed with precision in mind, this laser sheet format allows for optimal positioning in your marking devices, ensuring clarity and high visibility. The striking yellow finish coupled with black markings offers exceptional contrast, making it ideal for any environment. Whether you're labelling machinery or electronic devices, this product provides the durability and reliability needed for effective identification. Each sheet contains a total of 130 individual labels that can be custom marked using either TOPMARK NEO or TOPMARK LASER technologies, providing flexibility to cater to your specific requirements. Manufactured with high-quality materials, it adheres securely and withstands varying environmental conditions, ensuring your labels remain intact and legible over time.
Prefabricated for easy and quick application
Use of high contrast colour ensures readability
Compliant with EU RoHS and REACH regulations
Resistant to various chemicals, enhancing long-term usability
Engineered for temperatures ranging from -20 °C to 60 °C
Crafted from ABS material, ensuring strength and durability
Designed to withstand exposure to UV light and extreme weather conditions
Tested rigorously to meet industry standards for scratch resistance
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK LASER
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
