Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER

Subtotal (1 pack of 5 units)*

PHP10,705.32

(exc. VAT)

PHP11,989.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,705.32PHP2,141.064

*price indicative

RS Stock No.:
557-426
Mfr. Part No.:
0831606
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Device Marker

For Use With

TOPMARK NEO, TOPMARK LASER

Series

LS-EMLP

Material

Aluminium

Standards/Approvals

DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN ISO 4892-2:2021-11, EN ISO 1518-1:2023, EN ISO 22479:2022-06, ISO 175:2010, ISO 20653:2013-02, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1)

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Phoenix Contact device marker is designed to provide effective identification solutions for a variety of applications. Crafted from durable aluminium, it features a striking blue finish that ensures clear visibility. The product accommodates direct laser marking technology, making it an ideal choice for long-lasting labelling needs. With a packing unit of five pieces, this marker is perfect for both small and large-scale projects. The aluminium material not only enhances its lightweight design but also adds strength and durability, ensuring it can withstand various environmental conditions. Whether used for industrial applications or in personal projects, this marker offers the perfect combination of functionality and aesthetic appeal.

Engineered with a high-strength aluminium construction for added durability

Designed with an adhesive mounting type for easy application

Allows up to ten individual labels on a single sheet

Resistant to scratches and environmental conditions for lasting performance

Anodised surface for enhanced resistance to wear and tear

Direct laser marking capability for precise and permanent identification

Functional in extreme temperature ranges from -25 °C to 125 °C

Free from harmful substances such as silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy