Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- RS Stock No.:
- 557-265
- Mfr. Part No.:
- 0831088
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP6,885.69
(exc. VAT)
PHP7,711.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,885.69 | PHP68.857 |
*price indicative
- RS Stock No.:
- 557-265
- Mfr. Part No.:
- 0831088
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Block | |
| Series | PMST | |
| Colour | Orange | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 4892-2:2021-11, DIN 2403 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Insert Label | ||
For Use With Terminal Block | ||
Series PMST | ||
Colour Orange | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 4892-2:2021-11, DIN 2403 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marking label is specifically crafted for the precise identification of conveyed fluids, adhering strictly to the DIN 2403 standard. With a focus on durability and functionality, this product serves as a reliable solution for equipping various carrier systems, including CARRIER-PMP and CARRIER-L-PMP. Its vivid orange hue ensures high visibility, making it an essential component for operation in environments where fluid flow identification is critical. The label is designed to withstand challenging conditions, making it suitable for a wide range of ambient temperatures. Ideal for use in industrial settings, it not only meets stringent quality standards but also offers an eco-friendly option free from harmful substances.
Crafted from robust PVC material ensuring longevity in varied environments
UV resistant, maintaining integrity even under prolonged sunlight exposure
Compatible with multiple carrier systems for enhanced flexibility in application
Designed to endure a wide operational temperature range from -30 °C to 80 °C
Free from silicone and cadmium, promoting environmental compliance
Distributed in packing units of 100, enhancing convenience for larger projects
Housed within a protective packaging, extending shelf life to 12 months
Related links
- Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- Phoenix Contact, USPML Polyvinyl Chloride Insert Label for use with Marking Emergency Stop Buttons
- Phoenix Contact, EMT Polyvinyl Chloride Insert Label for use with CARRIER/L-EMP Marker Carriers
- Phoenix Contact, PMST ABS Insert Label for use with CMS-P1 Plotter
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, 1016 Polyvinyl Chloride Instruction Label for use with Plant Marking
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
