Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- RS Stock No.:
- 520-372
- Mfr. Part No.:
- 0803846
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP83,443.99
(exc. VAT)
PHP93,457.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,443.99 | PHP8,344.399 |
*price indicative
- RS Stock No.:
- 520-372
- Mfr. Part No.:
- 0803846
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEMT | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With Devices In The Control Cabinet | ||
Series USEMT | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label is engineered for optimal device marking, providing a reliable solution for organisation in various environments. Designed with functionality in mind, it features thermal transfer identification technology suitable for sheets and cards. The label is a practical choice for those needing to maintain clarity and accessibility in labelling applications. Its quality polyester material is not only durable but also complies with stringent test standards, ensuring that it withstands the rigours of its intended use. The product's latching mounting type facilitates easy application, while its UV resistance and temperature tolerance guarantee performance across a wide range of conditions. Ideal for professional settings, this insert label can be effortlessly customised using various marking systems, making it an indispensable tool for efficient identification.
UV resistant, promising durability in sun-exposed settings
Designed with a wipe-resistant surface ensuring legibility over time
Tested for temperature resistance, suitable for demanding environments
Free from silicone and halogen, meeting environmental standards
Supports high-quality thermal transfer printing for professional results
Compact size ideal for precise applications in tight spaces
Related links
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marker
