Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- RS Stock No.:
- 520-367
- Mfr. Part No.:
- 0803826
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP57,415.89
(exc. VAT)
PHP64,305.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP57,415.89 | PHP5,741.589 |
*price indicative
- RS Stock No.:
- 520-367
- Mfr. Part No.:
- 0803826
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Accessory Type | Label Card | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEML | |
| Colour | Silver | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, following, in parts, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Accessory Type Label Card | ||
For Use With Devices In The Control Cabinet | ||
Series USEML | ||
Colour Silver | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, following, in parts, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marking solution is designed to meet the needs of modern applications while ensuring reliability and durability. Featuring a sleek silver design crafted from high-quality polyester, this product delivers effortless labelling options for rotary switches up to 25mm in diameter. The labels can be easily customised using various printing technologies, offering versatility for numerous applications. With outstanding UV resistance and exceptional wipe resistance, this item is not only built to last but also maintains legibility under challenging conditions. Ideal for professional and industrial environments, this product simplifies marking tasks, ensuring effectiveness in every operation.
Customisable labelling with multiple printing technologies
Adhesive mounting type for easy application
Environmental compliance with EU RoHS requirements
Tested wipe resistance for long lasting inscriptions
Robust construction ensures performance in harsh conditions
Compact dimensions for versatile usage in various settings
Compatible with thermal transfer for enhanced usability
Four individual labels streamline identification tasks
Related links
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, BMKL 25X 8 WH Polyester Label Sheet for use with Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (15X6) RL YE Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact Polyester Label for use with THERMOMARK GO.K THERMOFOX
