Phoenix Contact, USEML Polyester Label Card for use with Equipment In Controller, System And Control Cabinet Building
- RS Stock No.:
- 487-623
- Mfr. Part No.:
- 0803817
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP31,126.04
(exc. VAT)
PHP34,861.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,126.04 | PHP3,112.604 |
*price indicative
- RS Stock No.:
- 487-623
- Mfr. Part No.:
- 0803817
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label Card | |
| Product Type | Label | |
| For Use With | Equipment In Controller, System And Control Cabinet Building | |
| Series | USEML | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label Card | ||
Product Type Label | ||
For Use With Equipment In Controller, System And Control Cabinet Building | ||
Series USEML | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal Block Marker is expertly designed for efficient device marking in various applications. With its vibrant yellow finish, it not only ensures high visibility but also facilitates easy customisation, making it an ideal choice for a range of industrial purposes. The markers are supplied in uniform sheets to expedite the marking process, proving to be both economical and practical. Tailored for extreme environments, this product guarantees long-lasting performance and resistance to wear. Each sheet allows for smooth separation of the pre-punched labels, ensuring swift application. Ideal for use in control cabinets and systems, this labelling solution meets stringent durability standards, making it a reliable choice for professionals who demand excellence in their labelling tasks.
Designed for quick and easy labelling in an industrial setting
Available in a bright yellow hue for enhanced visibility
Pre punched for effortless separation and application
Compatible with various high quality marking technologies
Offers flexibility for custom designs through its multitude of sizes
Crafted from materials compliant with EU regulations for safety
Supplies a robust form of identification suitable for harsh conditions
Related links
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, BMKL 25X 8 WH Polyester Label Sheet for use with Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EML Polyester Label
- Phoenix Contact, EML (15X6) RL YE Polyester Label
- Phoenix Contact, EML (100X73) R YE Polyester Label
- Phoenix Contact Polyester Label for use with THERMOMARK GO.K THERMOFOX
