Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet

Subtotal (1 pack of 10 units)*

PHP83,443.25

(exc. VAT)

PHP93,456.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP83,443.25PHP8,344.325

*price indicative

RS Stock No.:
520-376
Mfr. Part No.:
0803860
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Label Card

Product Type

Label

For Use With

Devices In The Control Cabinet

Series

USEMT

Colour

Grey

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Insert label is a versatile and efficient solution designed for device marking. Crafted from durable polyester, this insert label combines practicality with ease of use, making it indispensable for both industrial and office settings. Its thoughtful design allows for thermal transfer printing, ensuring clear and precise labels that withstand various environmental challenges. Ideal for those seeking a reliable marking solution, this product also provides excellent wipe resistance and is free from silicone and halogen, making it a safe choice for a variety of applications. With dimensions that accommodate a range of standard text formats, it meets the needs of modern labelling in an efficient manner.

Designed for easy thermal transfer printing

Constructed from high-quality polyester material

Offers a wipe resistance that ensures durability

Contains no silicone or halogen components

Complies with European RoHS substance requirements

Engineered for consistent performance in diverse operating conditions

Suitable for use in both commercial and industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy