Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Devices In The Control Cabinet
- RS Stock No.:
- 487-610
- Mfr. Part No.:
- 0803133
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP22,480.66
(exc. VAT)
PHP25,178.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,480.66 | PHP2,248.066 |
*price indicative
- RS Stock No.:
- 487-610
- Mfr. Part No.:
- 0803133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Insert | |
| For Use With | Devices In The Control Cabinet | |
| Series | UCTPMP | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Insert | ||
For Use With Devices In The Control Cabinet | ||
Series UCTPMP | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact system marking label is designed specifically to streamline your labelling needs in both control cabinets and field applications. The UCT-PMP (90X38) variant stands out with its practical yellow colour, ensuring high visibility and clarity. Designed with versatility in mind, this product accommodates multiple printing methods for customised labelling. Its robust construction ensures high durability and resilience under varying environmental conditions, making it a reliable choice for demanding applications. Featuring a simple snapped mounting mechanism, it allows for quick installation and removal, providing flexibility for users. The label is not only functional but also adheres to stringent safety and flammability standards, ensuring peace of mind in critical operations.
Easy installation and removal enhance usability in dynamic environments
High visibility yellow colour improves readability in diverse lighting conditions
Designed for compatibility with various printing technologies for customisation
Constructed from durable materials that withstand extreme temperatures and demanding conditions
Meets stringent flammability and safety standards, ensuring compliance in industrial settings
Offers ample space on its surface for clear function texts, aiding operational efficiency
Related links
- Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Control Cabinets
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, BMKL 25X 8 WH Polyester Label Sheet for use with Control Cabinet
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
