Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Control Cabinets
- RS Stock No.:
- 520-356
- Mfr. Part No.:
- 0803039
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP22,480.66
(exc. VAT)
PHP25,178.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,480.66 | PHP2,248.066 |
*price indicative
- RS Stock No.:
- 520-356
- Mfr. Part No.:
- 0803039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Label | |
| For Use With | Control Cabinets | |
| Series | UCTPMP | |
| Colour | White RAL 9010 | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Label | ||
For Use With Control Cabinets | ||
Series UCTPMP | ||
Colour White RAL 9010 | ||
Material Polycarbonate | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact System marking label, designed for seamless integration into various applications, captures attention with its white, unlabeled surface suitable for custom labelling. Measuring 90 mm in width and 38 mm in height, it is crafted from durable PC material and complies with stringent fire protection standards. With a user-friendly design, the label is easily mounted and removed as necessary, making it versatile for both control cabinets and field use. The exceptional temperature resistance ensures reliable performance in diverse environments. This product stands out not only for its functionality but also for its ability to accommodate innovative marking technologies, ensuring accuracy and efficiency in every application. With a shelf life of two years, this marking solution represents a smart long-term investment in effective labelling solutions.
Provides excellent scratch resistance and UV stability
Sustainably produced without silicone and halogen components
Compliant with environmental regulations for safe use
Maintains performance across a broad operating temperature range
Optimised for use in both controlled environments and outdoor settings
Simplifies compliance with fire protection regulations across various sectors
Related links
- Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, PMST Polyvinyl Chloride Insert Label for use with Terminal Block
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marker
- Phoenix Contact, EMT Polyester Insert Label for use with Axioline Modules
