Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marker
- RS Stock No.:
- 483-932
- Mfr. Part No.:
- 0800437
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP19,479.53
(exc. VAT)
PHP21,817.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,479.53 |
*price indicative
- RS Stock No.:
- 483-932
- Mfr. Part No.:
- 0800437
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| Product Type | Cable Marker | |
| For Use With | Equipment Marker | |
| Series | 800 | |
| Colour | Yellow | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
Product Type Cable Marker | ||
For Use With Equipment Marker | ||
Series 800 | ||
Colour Yellow | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 1518-1:2019-10, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 61010-1 (VDE 0411-01):2020-03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert Label for marking Siemens S7-300 controllers comes in a yellow, unlabeled roll, allowing for customization with various labeling systems like THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. Designed for insert mounting, the roll contains 500 individual labels. Each label has a text field with a height of 23 mm and a width of 103 mm.
Color yellow (RAL 1018)
Material Polyester
Components free from silicone and halogen
Related links
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marker
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marking
- Phoenix Contact, 800 Polyester Insert Strip for use with Equipment Marker
- Phoenix Contact, EMT Polyester Insert Label for use with Cable Marker Carriers
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
