Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marking

Subtotal (1 unit)*

PHP19,307.60

(exc. VAT)

PHP21,624.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,307.60

*price indicative

RS Stock No.:
497-758
Mfr. Part No.:
0800041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Insert Label

Product Type

Cable Marker

For Use With

Equipment Marking

Series

800

Material

Polyester

Standards/Approvals

ANSI/UL 969-2018:03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Insert label for marking Siemens S7-300 controllers comes in a roll with a turquoise color and is unlabeled. It can be labeled using the following systems: THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. The mounting type is insert, and the label dimensions are 17 mm in height and 103 mm in width. The roll contains 500 individual labels.

Color pastel turquoise (RAL 6034)

Material Polyester

Components free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy