Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marking
- RS Stock No.:
- 497-223
- Mfr. Part No.:
- 0800039
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP17,344.01
(exc. VAT)
PHP19,425.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,344.01 |
*price indicative
- RS Stock No.:
- 497-223
- Mfr. Part No.:
- 0800039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Insert Label | |
| For Use With | Equipment Marking | |
| Series | 800 | |
| Colour | White RAL 9010 | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Insert Label | ||
For Use With Equipment Marking | ||
Series 800 | ||
Colour White RAL 9010 | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Insert label roll is white and unlabeled, designed for marking Siemens S7-300 controllers. It is compatible with THERMOMARK labeling systems including E.300 (D), 600 (D), ROLL 2.0, ROLL, ROLL X1, ROLLMASTER 300/600, and X1.2. The labels use an insert mounting type and the roll contains 500 individual labels, each with a text field height of 17 mm and a width of 103 mm.
Color white (RAL 9010)
Material Polyester
Components free from silicone and halogen
Related links
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marking
- Phoenix Contact, 800 Polyester Insert Label for use with Equipment Marker
- Phoenix Contact, 800 Polyester Insert Strip for use with Equipment Marker
- Phoenix Contact, EMT Polyester Insert Label for use with PATG And PATO Marking Sleeves
- Phoenix Contact, EMT (40X17) R Polyester Insert Label
- Phoenix Contact, EMT (44X7) R Polyester Insert Label
- Phoenix Contact, EMT Polyester Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, EMT Polyester Insert Label for use with Silo and Murrelektronik Controllers
