Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- RS Stock No.:
- 487-627
- Mfr. Part No.:
- 0803847
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP83,443.25
(exc. VAT)
PHP93,456.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,443.25 | PHP8,344.325 |
*price indicative
- RS Stock No.:
- 487-627
- Mfr. Part No.:
- 0803847
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label Card | |
| Product Type | Label | |
| For Use With | Devices In The Control Cabinet | |
| Series | USEMT | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label Card | ||
Product Type Label | ||
For Use With Devices In The Control Cabinet | ||
Series USEMT | ||
Material Polyester | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marking solution is designed specifically to offer exceptional clarity and durability in labelling applications. Engineered from high-quality polyester, it showcases a striking pastel turquoise hue, allowing users to maintain high visibility in various environments. The product ensures versatility with its compatibility with multiple marking technologies including thermal transfer, making it an ideal choice for diverse labelling needs. As part of a focused design, it accommodates an array of applications, promising to facilitate seamless identification in both industrial and commercial settings. With an innovative latching mounting type, users can expect effortless installation and stability in their marking assignments, enhancing operational efficiency while ensuring compliance with relevant standards.
Crafted from durable polyester for long-lasting use
Pastel turquoise colour enhances visibility in various conditions
Engineered for compatibility with thermal transfer marking technology
Designed for easy installation with a user-friendly latching mounting type
Meets rigorous environmental resistance standards for various applications
Capable of withstanding extreme temperatures from -40 °C to 120 °C
Sustainable design compliant with EU RoHS and REACH regulations
Offers a shelf life of two years for effective inventory management
Related links
- Phoenix Contact, USEMT Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact, USEMT Polyester Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, USEML Polyester Label Card for use with Devices In The Control Cabinet
- Phoenix Contact System And Control Cabinet Building
- Phoenix Contact, BMKL 25X 8 WH Polyester Label Sheet for use with Control Cabinet
- Phoenix Contact, UCTPMP Polycarbonate Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact Circular Connector Seal Sealing Plug diameter 47 mm for use with Control Cabinet
- Phoenix Contact FBS 10-5 GY Series Jumper Bar for Use with Control Cabinet
