Phoenix Contact, 839 V4A Equipment Marker
- RS Stock No.:
- 518-519
- Mfr. Part No.:
- 0839005
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP5,527.62
(exc. VAT)
PHP6,190.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP5,527.62 | PHP552.762 | - |
| 5 + | PHP5,373.88 | PHP537.388 | 2% |
*price indicative
- RS Stock No.:
- 518-519
- Mfr. Part No.:
- 0839005
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Equipment Marker | |
| Series | 839 | |
| Colour | Silver | |
| Material | V4A | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Equipment Marker | ||
Series 839 | ||
Colour Silver | ||
Material V4A | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact equipment marking is a stainless steel label, silver in color, and unlabeled. It features a mounting type that is snapped into a marker carrier. The label has a single individual label with a text field height of 50 mm and a width of 70 mm.
Free from cadmium
Free from silicon
Free from halogen
Related links
- Phoenix Contact, LS-EMSP-V4A (50X30) 2H Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-V4A (90X60) 316L Stainless Steel Device Marker for use with Equipment Marking
- Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
