Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block

Subtotal (1 pack of 90 units)*

PHP31,723.45

(exc. VAT)

PHP35,530.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP31,723.45PHP352.483

*price indicative

RS Stock No.:
520-031
Mfr. Part No.:
0830777
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Equipment Marker

Product Type

Marker Label

For Use With

Terminal Block

Series

EMP-AL

Material

Aluminium

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker offers an innovative solution for equipment marking, designed specifically for seamless integration into various marker carriers. Crafted from high-quality aluminium, this lightweight yet robust label is perfect for professionals seeking durable identification. With a decorative anodised surface, it not only enhances visual appeal but also provides increased durability against wear and environmental challenges. This product is ideal for quick and easy marking with the BLUEMARK technology, ensuring that your identification tasks are accomplished efficiently while maintaining a professional appearance. Experience a shift in how you approach equipment labelling, backed by superior materials and technology.

Markers made from lightweight yet robust aluminium

Easily compatible with various marking technologies

Designed for quick and cost effective labelling

Durable surface withstands environmental wear

Enhanced aesthetic appeal due to decorative anodization

Meets stringent environmental compliance standards

Optimised for use in diverse climatic conditions

Structured for easy fitting into marker carriers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy