Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR
- RS Stock No.:
- 557-443
- Mfr. Part No.:
- 0830778
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
PHP29,033.47
(exc. VAT)
PHP32,517.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,033.47 | PHP645.188 |
*price indicative
- RS Stock No.:
- 557-443
- Mfr. Part No.:
- 0830778
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Equipment Marker | |
| Product Type | Marker | |
| For Use With | BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | |
| Series | EMP-AL | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Equipment Marker | ||
Product Type Marker | ||
For Use With BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series EMP-AL | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Outstanding equipment marking solution effectively combines high strength with a lightweight design, making it ideal for various identification tasks. Crafted from high-quality aluminium, this device marking product boasts an anodised surface that enhances durability while allowing quick and easy customisation via the BLUEMARK technology. Designed for effortless integration, it snaps securely into marker carriers, ensuring a dependable and robust marking solution for demanding environments. Its refined design offers a high degree of flexibility, catering to diverse labelling requirements, and the convenience of being able to mark the labels cost-effectively adds to its desirability.
Offers quick and economical marking options
Tested for scratch resistance to ensure long-lasting legibility
Resists harsh environmental conditions, ensuring performance longevity
Handles high temperature environments effectively
Provides excellent wipe resistance for uninterrupted use
Complies with EU RoHS and REACH requirements, showcasing eco-friendliness
Related links
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID, BLUEMARK CLED
- Phoenix Contact BLUEMARK ID COLOR, BLUEMARK ID
- Phoenix Contact BLUEMARK ID TOPMARK LASER,
- Phoenix Contact TOPMARK NEO BLUEMARK CLED,
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK ID
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
