Phoenix Contact, UCT4-EMP Polycarbonate for use with BLUEMARK ID COLOR, TOPMARK NEO, THERMOMARK CARD, BLUEMARK CLED,

Subtotal (1 pack of 10 units)*

PHP5,951.57

(exc. VAT)

PHP6,665.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location
Units
Per Unit
Per Pack*
10 +PHP595.157PHP5,951.57

*price indicative

RS Stock No.:
226-4349
Mfr. Part No.:
1073986
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

For Use With

BLUEMARK ID COLOR, TOPMARK NEO, THERMOMARK CARD, BLUEMARK CLED, THERMOMARK PRIME, BLUEMARK ID, TOPMARK LASER, THERMOMARK CARD 2.0

Series

UCT4-EMP

Colour

Silver

Material

Polycarbonate

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix contact UCT4-EMP series silver plastic label sheet can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD. The label is made of PC and is free from silicone and halogen. It has length of 17.5mm and width of 27mm.

Snapped into marker carrier mounting

Lettering field size is 27mm x 12.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy