Phoenix Contact, UCT4-EMP Polycarbonate for use with THERMOMARK PRIME, TOPMARK LASER, THERMOMARK CARD 2.0, TOPMARK NEO,
- RS Stock No.:
- 226-4348
- Mfr. Part No.:
- 1073985
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,410.52
(exc. VAT)
PHP6,059.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP541.052 | PHP5,410.52 |
*price indicative
- RS Stock No.:
- 226-4348
- Mfr. Part No.:
- 1073985
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| For Use With | THERMOMARK PRIME, TOPMARK LASER, THERMOMARK CARD 2.0, TOPMARK NEO, BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD | |
| Series | UCT4-EMP | |
| Colour | White | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
For Use With THERMOMARK PRIME, TOPMARK LASER, THERMOMARK CARD 2.0, TOPMARK NEO, BLUEMARK CLED, BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD | ||
Series UCT4-EMP | ||
Colour White | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix contact UCT4-EMLP series silver plastic label sheet can be labelled with TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD.
Adhesive mounting
Lettering field size is 27mm x 27mm
Related links
- Phoenix Contact TOPMARK LASER THERMOMARK
- Phoenix Contact TOPMARK LASER THERMOMARK CARD 2.0,
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK CARD 2.0,
- Phoenix Contact TOPMARK NEO BLUEMARK CLED,
- Phoenix Contact BLUEMARK ID TOPMARK LASER,
- Phoenix Contact THERMOMARK CARD BLUEMARK
- Phoenix Contact BLUEMARK ID THERMOMARK CARD,
- Phoenix Contact THERMOMARK CARD 2.0, THERMOMARK
