Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block
- RS Stock No.:
- 483-620
- Mfr. Part No.:
- 0830776
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 90 units)*
PHP31,723.45
(exc. VAT)
PHP35,530.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP31,723.45 | PHP352.483 |
*price indicative
- RS Stock No.:
- 483-620
- Mfr. Part No.:
- 0830776
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Label | |
| Accessory Type | Equipment Marker | |
| For Use With | Terminal Block | |
| Series | EMP-AL | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Label | ||
Accessory Type Equipment Marker | ||
For Use With Terminal Block | ||
Series EMP-AL | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker offers a practical and efficient means of labelling for your industrial needs. Designed to snap into marker carriers seamlessly, it features a robust anodised surface for enhanced durability, ensuring your labels remain clear and discernible over time. The integration of advanced UV LED technology facilitates quick and easy marking, making it an ideal choice for operations where time and precision are paramount. Additionally, the material composition is free from harmful substances, aligning with environmental standards, thus providing both functionality and sustainability. With its lightweight design yet high-strength attributes, this marking solution is perfect for a variety of applications, delivering reliability and performance in challenging environments.
Aluminium construction ensures long lasting performance
Lightweight yet strong for easy handling
Anodised surface for increased wear resistance
Compatible with various marking technologies
Designed for quick and easy labelling with minimal effort
Environmentally friendly due to absence of harmful substances
Customised dimensions to suit specific labelling requirements
Passes rigorous testing for scratch and UV resistance
Related links
- Phoenix Contact, EMP-AL Aluminium Equipment Marker for use with Terminal Block
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID, BLUEMARK CLED
- Phoenix Contact BLUEMARK ID COLOR, BLUEMARK ID
- Phoenix Contact, LS-EMP-AL (27X15) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (60X30) BK Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMP-AL (100X60) Aluminium Device Marker for use with Equipment Marking
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
