Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- RS Stock No.:
- 518-500
- Mfr. Part No.:
- 0831684
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP38,074.64
(exc. VAT)
PHP42,643.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,074.64 | PHP3,807.464 |
*price indicative
- RS Stock No.:
- 518-500
- Mfr. Part No.:
- 0831684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Device Marker | |
| For Use With | Equipment Marker | |
| Series | 831 | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Device Marker | ||
For Use With Equipment Marker | ||
Series 831 | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device marker is a white sheet, unlabeled, that can be customized with labeling systems such as TOPMARK NEO and TOPMARK LASER. It features an adhesive mounting type and includes 176 individual labels. Each label has a text field height of 7 mm and a width of 20 mm.
Made of ABS
Free from silicon
Free from halogen
Related links
- Phoenix Contact, 831 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, 831 Device Marker for use with Equipment Marking
- Phoenix Contact, 1045 ABS Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-V4A (50X15) Austenitic Stainless Steel Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMLP-AL (27X27) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X15) Aluminium Device Marker for use with Equipment Marker
- Phoenix Contact, LS-EMSP-AL (50X30) Aluminium Device Marker for use with Equipment Marker
