Siemens 710A Tag Fuse 161 mm 100V, 129.7 mm
- RS Stock No.:
- 608-863
- Mfr. Part No.:
- 3NE3637-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP132,536.51
(exc. VAT)
PHP148,440.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP132,536.51 | PHP44,178.837 |
*price indicative
- RS Stock No.:
- 608-863
- Mfr. Part No.:
- 3NE3637-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 710A | |
| Product Type | Tag Fuse | |
| Fuse Size | 161 mm | |
| Voltage | 100V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 129.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 161mm | |
| Diameter | 75mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 710A | ||
Product Type Tag Fuse | ||
Fuse Size 161 mm | ||
Voltage 100V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 129.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 161mm | ||
Diameter 75mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 710 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Engineered for reliability under demanding conditions
Optimised for seamless compatibility with existing technologies
Designed to maximise efficiency in various applications
Supports sustainable practices through energy efficient operation
Robust construction ensures longevity and reduces maintenance needs
Incorporates advanced safety features to protect both users and equipment
Related links
- Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm
- Siemens 100A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 315A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 400A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 224A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 500A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 450A Tag Fuse 161 mm 1kV, 129.7 mm
