Siemens 400A Tag Fuse 161 mm 1kV, 129.7 mm
- RS Stock No.:
- 608-827
- Mfr. Part No.:
- 3NE3432-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP105,336.39
(exc. VAT)
PHP117,976.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP105,336.39 | PHP35,112.13 |
*price indicative
- RS Stock No.:
- 608-827
- Mfr. Part No.:
- 3NE3432-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 400A | |
| Product Type | Tag Fuse | |
| Fuse Size | 161 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 129.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 161mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 400A | ||
Product Type Tag Fuse | ||
Fuse Size 161 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 129.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 161mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 400 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Optimised for high performance in diverse environments
User friendly interface for quick setup and operation
Robust design offers extended durability under heavy use
Enhanced safety features provide peace of mind
Versatile application potential supports a wide range of industries
Related links
- Siemens 450A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 500A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 315A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 100A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 224A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 710A Tag Fuse 161 mm 100V, 129.7 mm
- Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm
