Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm

Subtotal (1 pack of 3 units)*

PHP142,149.68

(exc. VAT)

PHP159,207.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP142,149.68PHP47,383.227

*price indicative

RS Stock No.:
608-646
Mfr. Part No.:
3NE3636-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

630A

Product Type

Tag Fuse

Fuse Size

161 mm

Voltage

1kV

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

129.7 mm

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Overall Length

161mm

Diameter

75mm

Series

SITOR

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for high-performance protection in electrical systems. It features slotted blade contacts and operates at 630 A, with voltage ratings of 1000 V AC and 440 V DC. This fuse link is part of the LV HRC design, ensuring reliable safeguarding of semiconductor devices. Additionally, it includes a front indicator for easy status monitoring.

Designed for seamless integration with existing industrial systems

Enhances safety and operational excellence across multiple applications

Robust construction ensures longevity and reliability in demanding environments

Promotes sustainability while reducing operational costs

User friendly interface facilitates quick adaptation and use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy