Siemens 315A Tag Fuse 161 mm 1kV, 129.7 mm
- RS Stock No.:
- 608-778
- Mfr. Part No.:
- 3NE3430-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP96,664.62
(exc. VAT)
PHP108,264.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP96,664.62 | PHP32,221.54 |
*price indicative
- RS Stock No.:
- 608-778
- Mfr. Part No.:
- 3NE3430-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 315A | |
| Product Type | Tag Fuse | |
| Fuse Size | 161 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 129.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 161mm | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 315A | ||
Product Type Tag Fuse | ||
Fuse Size 161 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 129.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 161mm | ||
Maximum Operating Temperature 50°C | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-voltage industrial systems. It features slotted blade contacts in the NH3 size, supports a rated current of 315 A, and operates at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events, making it ideal for safeguarding sensitive components. A front indicator is included for quick visual status checks, and the fuse is suitable for mounting in any orientation, preferably vertical.
Designed for seamless integration with various industrial systems
Offers exceptional performance in challenging environments
Constructed with durability to withstand harsh conditions
Includes user friendly interfaces for straightforward installation
Promotes enhanced operational productivity
Related links
- Siemens 100A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 400A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 450A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 500A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 224A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 710A Tag Fuse 161 mm 100V, 129.7 mm
- Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm
