Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm

Subtotal (1 pack of 3 units)*

PHP170,588.09

(exc. VAT)

PHP191,058.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP170,588.09PHP56,862.697

*price indicative

RS Stock No.:
608-830
Mfr. Part No.:
3NE3637-1C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

710A

Fuse Size

171 mm

Voltage

1kV

Standards/Approvals

IEC 60947-2, EN 60269-1

Fixing Centres

129.7 mm

Application Category

aR

Fuse Speed

AR

Minimum Operating Temperature

-20°C

Overall Length

171mm

Maximum Operating Temperature

50°C

Diameter

75mm

Series

SENTRON

COO (Country of Origin):
GR
The Siemens SITOR fuse link tailored for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 710 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.

Compact form factor allows for easy integration into various systems

Robust performance ensures reliability in demanding environments

Enhanced durability reduces the need for frequent replacements

Designed for versatility making it suitable for a wide range of applications

Streamlined operations lead to improved efficiency and productivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy