Siemens 100A Tag Fuse 161 mm 1kV, 129.7 mm
- RS Stock No.:
- 608-804
- Mfr. Part No.:
- 3NE3421-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP88,791.34
(exc. VAT)
PHP99,446.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP88,791.34 | PHP29,597.113 |
*price indicative
- RS Stock No.:
- 608-804
- Mfr. Part No.:
- 3NE3421-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Product Type | Tag Fuse | |
| Fuse Size | 161 mm | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1 | |
| Fixing Centres | 129.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 161mm | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Product Type Tag Fuse | ||
Fuse Size 161 mm | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1 | ||
Fixing Centres 129.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 161mm | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 100 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Enhanced energy efficiency to reduce operating costs
Robust design ensures longevity and reduces maintenance needs
User friendly interfaces simplify operation and integration
Versatile functionality caters to a range of industrial applications
Adheres to stringent safety standards ensuring user protection
Seamless adaptation into existing systems for efficient performance
Related links
- Siemens 315A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 400A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 450A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 500A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 224A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 710A Tag Fuse 161 mm 100V, 129.7 mm
- Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm
