Siemens 500A Tag Fuse 161 mm 1kV, 129.7 mm
- RS Stock No.:
- 608-805
- Mfr. Part No.:
- 3NE3434-0C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP108,918.50
(exc. VAT)
PHP121,988.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP108,918.50 | PHP36,306.167 |
*price indicative
- RS Stock No.:
- 608-805
- Mfr. Part No.:
- 3NE3434-0C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 500A | |
| Fuse Size | 161 mm | |
| Voltage | 1kV | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Fixing Centres | 129.7 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 161mm | |
| Diameter | 75mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 500A | ||
Fuse Size 161 mm | ||
Voltage 1kV | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Fixing Centres 129.7 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 161mm | ||
Diameter 75mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for ultra-fast protection of semiconductor devices in high-power industrial systems. It features slotted blade contacts, is sized NH3, and supports a rated current of 500 A at up to 1000 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks, and the fuse boasts a breaking capacity of 100 kA.
Designed for exceptional durability enhancing long term performance
Promotes energy efficiency leading to reduced operational costs
Facilitates easy integration with existing systems for streamlined operations
Offers a compact design saving valuable space in your setup
Support for advanced functionalities catering to various application needs
Compliant with international standards ensuring safety and reliability
Related links
- Siemens 400A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 450A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 315A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 100A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 630A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 224A Tag Fuse 161 mm 1kV, 129.7 mm
- Siemens 710A Tag Fuse 171 mm 1kV, 129.7 mm
- Siemens 710A Tag Fuse 161 mm 100V, 129.7 mm
