Siemens 125A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-693
- Mfr. Part No.:
- 3NB1724-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP41,453.91
(exc. VAT)
PHP46,428.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP41,453.91 | PHP13,817.97 |
*price indicative
- RS Stock No.:
- 608-693
- Mfr. Part No.:
- 3NB1724-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | IEC 60947-2, UL, EN 60269-1 | |
| Fuse Speed | AR | |
| Overall Length | 29mm | |
| Length | 27mm | |
| Width | 62.3mm | |
| Height | 97.5mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 125A | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals IEC 60947-2, UL, EN 60269-1 | ||
Fuse Speed AR | ||
Overall Length 29mm | ||
Length 27mm | ||
Width 62.3mm | ||
Height 97.5mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 125 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes 80mm brackets for secure mounting.
Built for enduring performance in tough conditions
Facilitates easy installation and user friendly operation
Significantly enhances operational efficiency
Provides advanced safety mechanisms to protect operators
Compatible with a wide range of automation systems
Offers precise control and monitoring capabilities
Designed to minimise downtime and maintenance costs
