Siemens 80A Tag Fuse 97.5 mm 700V

Subtotal (1 pack of 3 units)*

PHP39,702.03

(exc. VAT)

PHP44,466.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP39,702.03PHP13,234.01

*price indicative

RS Stock No.:
608-750
Mfr. Part No.:
3NB1722-0KK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Tag Fuse

Current Rating

80A

Fuse Size

97.5 mm

Voltage

700V

Standards/Approvals

EN 60269-1

Fuse Speed

AR

Length

30mm

Overall Length

48mm

Width

60mm

Height

79mm

Series

3NB17

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in DC circuits. It features screw-type M10 connections with 80 mm brackets, supports a rated current of 80 A, and operates at up to 440 V DC or 700 V VSI. With an aR characteristic, it ensures rapid response to short-circuit events, safeguarding sensitive components. This NH00-size fuse includes a front indicator for quick status checks and is suitable for mounting in any orientation, preferably vertical

Designed to maximise energy efficiency for reduced operational costs

Equipped with advanced technology for increased reliability and performance

Built to withstand harsh industrial environments ensuring longevity

User friendly interface simplifies setup and maintenance procedures

Compatible with a wide range of systems for versatile applications

Supports enhanced safety features to minimise risks during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy