Siemens 32A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-721
- Mfr. Part No.:
- 3NB1715-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP37,889.31
(exc. VAT)
PHP42,436.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,889.31 | PHP12,629.77 |
*price indicative
- RS Stock No.:
- 608-721
- Mfr. Part No.:
- 3NB1715-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 32A | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | EN 60269-1 | |
| Fuse Speed | AR | |
| Tag Orientation | With Angle Connector | |
| Length | 27mm | |
| Overall Length | 80mm | |
| Height | 97.5mm | |
| Width | 62.3mm | |
| Series | 3NB171 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 32A | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals EN 60269-1 | ||
Fuse Speed AR | ||
Tag Orientation With Angle Connector | ||
Length 27mm | ||
Overall Length 80mm | ||
Height 97.5mm | ||
Width 62.3mm | ||
Series 3NB171 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 32 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. It includes 80mm brackets for secure mounting
Offers exceptional reliability across diverse industrial applications
Provides extensive connectivity options for seamless device communication
Features a compact design that maximises space efficiency
Ensures simplified integration with existing systems for ease of use
Contributes to enhanced operational efficiency and productivity
