Siemens 25A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-747
- Mfr. Part No.:
- 3NB1713-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP37,344.38
(exc. VAT)
PHP41,825.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP37,344.38 | PHP12,448.127 |
*price indicative
- RS Stock No.:
- 608-747
- Mfr. Part No.:
- 3NB1713-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 25A | |
| Product Type | Tag Fuse | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | EN 60269-1IEC 60947-2UL | |
| Fuse Speed | AR | |
| Length | 27mm | |
| Overall Length | 29mm | |
| Tag Orientation | With Angle Connector | |
| Height | 97.5mm | |
| Width | 62.3mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 25A | ||
Product Type Tag Fuse | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals EN 60269-1IEC 60947-2UL | ||
Fuse Speed AR | ||
Length 27mm | ||
Overall Length 29mm | ||
Tag Orientation With Angle Connector | ||
Height 97.5mm | ||
Width 62.3mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection in DC circuits. It features screw-type M10 connections with 80 mm brackets, supports a rated current of 25 A, and operates at up to 440 V DC or 700 V VSI. With an aR characteristic, it provides ultra-fast short-circuit protection, ideal for sensitive electronic components. This NH00-size fuse includes a front indicator for quick status checks and is suitable for mounting in any orientation, preferably vertical2.
Compact form factor ensures easy installation in tight spaces
High switching capacity enhances operational flexibility
Versatile application allows integration across various systems
Enhanced safety features reduce risk and promote user confidence
Durability guarantees long term performance in challenging environments
Fast switching speeds improve overall system responsiveness
Low power consumption contributes to energy efficiency
