Siemens 200A Tag Fuse 97.5 mm 700V

Subtotal (1 pack of 3 units)*

PHP42,362.11

(exc. VAT)

PHP47,445.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP42,362.11PHP14,120.703

*price indicative

RS Stock No.:
608-694
Mfr. Part No.:
3NB1726-0KK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

200A

Product Type

Tag Fuse

Fuse Size

97.5 mm

Voltage

700V

Standards/Approvals

EN 60269-1IEC 60947-2UL

Fuse Speed

AR

Length

27mm

Overall Length

29mm

Width

62.3mm

Height

97.5mm

Series

3NB17

COO (Country of Origin):
GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 200 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes 80mm brackets for secure mounting.

Built with high quality materials for enhanced durability

Designed to operate efficiently in challenging environments

Features a user friendly interface for quick and easy access to functions

Supports a wide range of applications across various industries

Offers compatibility with existing systems for smooth integration

Reduces the risk of unexpected failures with reliable performance

Minimises maintenance requirements leading to cost savings over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy