Siemens 40A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-677
- Mfr. Part No.:
- 3NB1717-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP38,310.68
(exc. VAT)
PHP42,907.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,310.68 | PHP12,770.227 |
*price indicative
- RS Stock No.:
- 608-677
- Mfr. Part No.:
- 3NB1717-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | EN 60269-1IEC 60947-2UL | |
| Fuse Speed | AR | |
| Overall Length | 29mm | |
| Length | 27mm | |
| Height | 97.5mm | |
| Width | 62.3mm | |
| Series | 3NB17 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals EN 60269-1IEC 60947-2UL | ||
Fuse Speed AR | ||
Overall Length 29mm | ||
Length 27mm | ||
Height 97.5mm | ||
Width 62.3mm | ||
Series 3NB17 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features screw connection M10 and operates at 40 A, with voltage ratings of 440 V DC, 700 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes 80mm brackets for secure mounting.
Designed for high performance applications with a focus on durability
Compact construction enables flexible installation options
User friendly interface enhances operational convenience
High efficiency reduces the need for frequent maintenance
Advanced technology supports seamless integration with existing systems
Precision engineering ensures consistent performance under varying conditions
Clear display outputs enhance visibility and monitoring capabilities
Innovative design supports energy efficiency contributing to lower operational costs
