Siemens 50A Tag Fuse 97.5 mm 700V
- RS Stock No.:
- 608-748
- Mfr. Part No.:
- 3NB1720-0KK13
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP38,794.75
(exc. VAT)
PHP43,450.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,794.75 | PHP12,931.583 |
*price indicative
- RS Stock No.:
- 608-748
- Mfr. Part No.:
- 3NB1720-0KK13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 50A | |
| Fuse Size | 97.5 mm | |
| Voltage | 700V | |
| Standards/Approvals | UL, IEC 60947-2, EN 60269-1 | |
| Fuse Speed | AR | |
| Overall Length | 29mm | |
| Length | 27mm | |
| Height | 97.5mm | |
| Width | 62.3mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 50A | ||
Fuse Size 97.5 mm | ||
Voltage 700V | ||
Standards/Approvals UL, IEC 60947-2, EN 60269-1 | ||
Fuse Speed AR | ||
Overall Length 29mm | ||
Length 27mm | ||
Height 97.5mm | ||
Width 62.3mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in DC circuits. It features screw-type M10 connections with 80 mm brackets, supports a rated current of 50 A, and operates at up to 440 V DC or 700 V VSI. With an aR characteristic, it delivers rapid short-circuit protection, making it ideal for sensitive electronic components. This NH00-size fuse includes a front indicator for quick status checks and is suitable for vertical or any mounting orientation.
Offers reliable performance for diverse industrial applications
Designed for quick and straightforward installation processes
Includes advanced technology for energy efficiency
Features a user friendly interface for enhanced control
Built with high quality materials for durability and longevity
