Wurth Elektronik Black Tactile Switch Round, 1.9 mm, NO 50mA, 250 V 32 V, Surface Mount
- RS Stock No.:
- 736-107
- Mfr. Part No.:
- 435451019820
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP974.59
(exc. VAT)
PHP1,091.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 336 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP974.59 | PHP48.73 |
| 5 - 9 | PHP896.35 | PHP44.818 |
| 10 + | PHP809.16 | PHP40.458 |
*price indicative
- RS Stock No.:
- 736-107
- Mfr. Part No.:
- 435451019820
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | NO | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 1.9mm | |
| Length | 4.1mm | |
| Width | 2.8mm | |
| Illuminated | No | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 32V | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Series | WS-TASV | |
| Standards/Approvals | RoHS | |
| Operating Force | 200g | |
| Height | 1.9mm | |
| Mechanical Life | 200000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration NO | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 1.9mm | ||
Length 4.1mm | ||
Width 2.8mm | ||
Illuminated No | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 32V | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Series WS-TASV | ||
Standards/Approvals RoHS | ||
Operating Force 200g | ||
Height 1.9mm | ||
Mechanical Life 200000Cycles | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT tact switch delivers reliable operation in various electronic applications. It provides an effective solution for reliable human-machine Interface interactions, suitable for general electronic equipment.
Operating temperature range of -55 to +125 °C ensures versatility in multiple environments
Rated current of 50 mA and rated voltage of 32 V (DC) allow for efficient performance
Mechanical life expectancy of 200,000 cycles enhances long-term durability
Low contact resistance of 100 mΩ max. ensures effective electrical performance
Washable design facilitates easier cleaning and maintenance
Related links
- Wurth Elektronik White Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Salmon Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50mA PCB
- C & K IP40 Grey Tactile Switch Round Cap 12 V 32 V, Surface Mount
- C & K IP50 Black Tactile Switch Round Cap Surface Mount
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
