Wurth Elektronik Black Tactile Switch Round, 5 mm, NO 50mA, 250 V 16 V, Surface Mount
- RS Stock No.:
- 736-102
- Mfr. Part No.:
- 430133050816
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP1,154.39
(exc. VAT)
PHP1,292.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 73 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | PHP1,154.39 | PHP57.72 |
| 5 - 9 | PHP1,061.57 | PHP53.079 |
| 10 + | PHP958.31 | PHP47.916 |
*price indicative
- RS Stock No.:
- 736-102
- Mfr. Part No.:
- 430133050816
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | NO | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 5mm | |
| Length | 6mm | |
| Width | 6mm | |
| Illuminated | No | |
| Contact DC Voltage | 16V | |
| Mount Type | Surface Mount | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Series | WS-TASV | |
| Height | 5mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration NO | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 5mm | ||
Length 6mm | ||
Width 6mm | ||
Illuminated No | ||
Contact DC Voltage 16V | ||
Mount Type Surface Mount | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Series WS-TASV | ||
Height 5mm | ||
Operating Force 160g | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT switch provides a reliable solution for various electronic equipment applications. Its Compact design and engineered materials ensure optimal performance across operational conditions.
Operating temperature ranges from -40 to +125 °C for versatile applications
Compact dimensions of 6.0 x 6.0 mm enhance space-saving designs
Contact resistance measures a maximum of 100 mΩ, supporting efficient operation
Electrical life rated for 100,000 cycles ensures long-lasting durability
Constructed with UL94 V-0 rated materials for enhanced safety standards
Related links
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Black Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik White Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Salmon Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik IP67 Black Tactile Switch Round SPST 50mA PCB
- Wurth Elektronik IP67 Black Tactile Switch Rectangular SPST 50mA Surface
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V Surface Mount
