Wurth Elektronik Salmon Tactile Switch Round, 1.9 mm, NO 50mA, 250 V 32 V, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP1,202.34

(exc. VAT)

PHP1,346.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tape(s)
Per Tape
Per Unit*
1 - 4PHP1,202.34PHP60.117
5 - 9PHP1,105.94PHP55.297
10 +PHP997.82PHP49.891

*price indicative

Packaging Options:
RS Stock No.:
736-105
Mfr. Part No.:
435431019840
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

NO

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Salmon

Actuator Length

1.9mm

Length

4.1mm

Width

2.8mm

Illuminated

No

Contact AC Voltage

250V

Contact DC Voltage

32V

Actuator Orientation

Vertical

Minimum Operating Temperature

-55°C

Actuator Style

Round

Mount Type

Surface Mount

Switch Contact Current

50mA

Maximum Operating Temperature

125°C

Switch Configuration

SPST

Series

WS-TASV

Standards/Approvals

RoHS Compliant

Height

1.9mm

Operating Force

400g

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The Wurth Elektronik Tact switch is a Compact and reliable switching solution designed for integration into electronic equipment, ensuring efficient operation in various applications while maintaining a space-saving footprint.

Operating temperature range from -55 up to +125 °C for versatile use

Contact resistance maintained at a maximum of 100 mΩ initially for optimal performance

High insulation resistance of 1000 MΩ at 500 V (DC) enhances safety and reliability

Constructed with UL94 V-0 materials, ensuring compliance with safety standards

Related links