Wurth Elektronik Salmon Tactile Switch 12 V dc
- RS Stock No.:
- 484-918
- Distrelec Article No.:
- 304-65-877
- Mfr. Part No.:
- 430453035836
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 2 units)*
PHP413.03
(exc. VAT)
PHP462.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP413.03 | PHP206.515 |
*price indicative
- RS Stock No.:
- 484-918
- Distrelec Article No.:
- 304-65-877
- Mfr. Part No.:
- 430453035836
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Actuator Colour | Salmon | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | WS-TASV | |
| Standards/Approvals | REACH, RoHS | |
| Operating Force | 360g | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Tactile Switch | ||
Actuator Colour Salmon | ||
Length 6.2mm | ||
Width 6.2mm | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series WS-TASV | ||
Standards/Approvals REACH, RoHS | ||
Operating Force 360g | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Salmon Tactile Switch Round NO 50mA Surface Mount
- Wurth Elektronik Black Tactile Switch 12 V dc
- Wurth Elektronik White Tactile Switch 12 V dc
- Wurth Elektronik Pink Tactile Switch Tactile SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
